FAN5236QSC
vs
IRU3146CF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
SOIC
SSOP
Package Description
QSOP-28
TSSOP, TSSOP28,.25
Pin Count
28
28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CAN ALSO OPERATE IN HYSTERETIC MODE
ALSO OPERATES IN CURRENT MODE
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.25 V
16 V
Input Voltage-Min
4.75 V
4.5 V
Input Voltage-Nom
5 V
12 V
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e3
e0
Length
9.905 mm
9.7 mm
Moisture Sensitivity Level
2
3
Number of Functions
1
2
Number of Terminals
28
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-10 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Equivalence Code
SSOP28,.25
TSSOP28,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Surface Mount
YES
YES
Switcher Configuration
PUSH-PULL
PHASE-SHIFT
Switching Frequency-Max
345 kHz
345 kHz
Temperature Grade
OTHER
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.895 mm
4.4 mm
Base Number Matches
3
3
kg CO2e/kg
12.04
Average Weight (mg)
142
CO2e (mg)
1709.68
Category CO2 Kg
12.04
Compliance Temperature Grade
Commercial: +0C to +70C
Candidate List Date
2015-06-15
Compare FAN5236QSC with alternatives
Compare IRU3146CF with alternatives