IRU3146CF vs IRU3146CFTRPBF feature comparison

IRU3146CF Infineon Technologies AG

Buy Now Datasheet

IRU3146CFTRPBF International Rectifier

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERNATIONAL RECTIFIER CORP
Package Description TSSOP, TSSOP28,.25 TSSOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE CURRENT-MODE
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switching Frequency-Max 500 kHz 345 kHz
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SSOP
Pin Count 28
Additional Feature ALSO OPERATES IN CURRENT MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 16 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-609 Code e3
Length 9.7 mm
Number of Functions 2
Seated Height-Max 1.1 mm
Switcher Configuration PHASE-SHIFT
Terminal Finish MATTE TIN
Width 4.4 mm

Compare IRU3146CFTRPBF with alternatives