IRU3146CF
vs
FAN5233MTC
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
ROCHESTER ELECTRONICS INC
Package Description
TSSOP, TSSOP28,.25
TSSOP,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
CURRENT/VOLTAGE-MODE
JESD-30 Code
R-PDSO-G28
R-PDSO-G24
Number of Terminals
28
24
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Surface Mount
YES
YES
Switching Frequency-Max
500 kHz
345 kHz
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
TSSOP
Pin Count
24
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
24 V
Input Voltage-Min
5.4 V
Input Voltage-Nom
16 V
JESD-609 Code
e4
Length
7.8 mm
Moisture Sensitivity Level
1
Number of Functions
3
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Switcher Configuration
PUSH-PULL
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Compare FAN5233MTC with alternatives