IRU3146CF vs FAN5236MTCX feature comparison

IRU3146CF Infineon Technologies AG

Buy Now Datasheet

FAN5236MTCX Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG ROCHESTER ELECTRONICS INC
Package Description TSSOP, TSSOP28,.25 TSSOP,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode VOLTAGE-MODE CURRENT-MODE
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Surface Mount YES YES
Switching Frequency-Max 500 kHz 345 kHz
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 28
Additional Feature CAN ALSO OPER IN HYSTERETIC MODE, ALSO HAS CTRL TECH OF PFM, ALSO OPE IN ADJ MODE FROM 0.9 TO 5.5V
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.25 V
Input Voltage-Min 4.75 V
Input Voltage-Nom 5 V
JESD-609 Code e3
Length 9.7 mm
Moisture Sensitivity Level 2
Number of Functions 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Switcher Configuration PHASE-SHIFT
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Compare FAN5236MTCX with alternatives