IRU3146CF vs FAN5236QSCX feature comparison

IRU3146CF International Rectifier

Buy Now Datasheet

FAN5236QSCX Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SSOP SOIC
Package Description TSSOP, TSSOP28,.25 QSOP-28
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPERATES IN CURRENT MODE CAN ALSO OPERATE IN HYSTERETIC MODE
Analog IC - Other Type SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 5.25 V
Input Voltage-Min 4.5 V 4.75 V
Input Voltage-Nom 12 V 5 V
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e3
Length 9.7 mm 9.905 mm
Moisture Sensitivity Level 3 2
Number of Functions 2 1
Number of Terminals 28 28
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP28,.25 SSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration PHASE-SHIFT PUSH-PULL
Switching Frequency-Max 345 kHz 345 kHz
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Width 4.4 mm 3.895 mm
Base Number Matches 2 2
Output Current-Max 5 A

Compare IRU3146CF with alternatives

Compare FAN5236QSCX with alternatives