FAN5236QSC vs FAN5236MTCX feature comparison

FAN5236QSC Rochester Electronics LLC

Buy Now Datasheet

FAN5236MTCX Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC TSSOP
Package Description SSOP, MO-153AB, TSSOP-28
Pin Count 28 28
Reach Compliance Code unknown compliant
Additional Feature CAN ALSO OPERATE IN HYSTERETIC MODE CAN ALSO OPER IN HYSTERETIC MODE, ALSO HAS CTRL TECH OF PFM, ALSO OPE IN ADJ MODE FROM 0.9 TO 5.5V
Analog IC - Other Type DUAL SWITCHING CONTROLLER DUAL SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 4.75 V 4.75 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3 e3
Length 9.905 mm 9.7 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -10 °C -10 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration PUSH-PULL PHASE-SHIFT
Switching Frequency-Max 345 kHz 345 kHz
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.895 mm 4.4 mm
Base Number Matches 2 3
Manufacturer Package Code 28LD, TSSOP, JEDEC MO-153, 4.4MM WIDE
ECCN Code EAR99
HTS Code 8542.31.00.01
Output Current-Max 5 A
Package Equivalence Code TSSOP28,.25

Compare FAN5236QSC with alternatives

Compare FAN5236MTCX with alternatives