Part Details for IRU3146CF by International Rectifier
Overview of IRU3146CF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRU3146CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$15.9366 / $17.9287 | Buy Now |
Part Details for IRU3146CF
IRU3146CF CAD Models
IRU3146CF Part Data Attributes
|
IRU3146CF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRU3146CF
International Rectifier
Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28, TSSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for IRU3146CF
This table gives cross-reference parts and alternative options found for IRU3146CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU3146CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC2453ITSTR | Dual Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, PDSO28, MO-153AE, TSSOP-28 | Semtech Corporation | IRU3146CF vs SC2453ITSTR |
FAN5026MTCX | PWM Controller, Dual-Output/DDR, 2500-REEL | onsemi | IRU3146CF vs FAN5026MTCX |
FAN5236MTCX_NL | Dual Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28, LEAD FREE, MO-153-AB, TSSOP-28 | Fairchild Semiconductor Corporation | IRU3146CF vs FAN5236MTCX_NL |
ADP3203JRUZ-1.0-RL7 | IC SWITCHING CONTROLLER, PDSO28, TSSOP-28, Switching Regulator or Controller | Analog Devices Inc | IRU3146CF vs ADP3203JRUZ-1.0-RL7 |
ADP3203JRUZ-1.0-R7 | IC SWITCHING CONTROLLER, PDSO28, TSSOP-28, Switching Regulator or Controller | Analog Devices Inc | IRU3146CF vs ADP3203JRUZ-1.0-R7 |
FAN5236QSCX_NL | Dual Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28, LEAD FREE, QSOP-28 | Fairchild Semiconductor Corporation | IRU3146CF vs FAN5236QSCX_NL |
FAN5236MTC | Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28, MO-153-AB, TSSOP-28 | Fairchild Semiconductor Corporation | IRU3146CF vs FAN5236MTC |
FAN5236QSCX | Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28, QSOP-28 | Fairchild Semiconductor Corporation | IRU3146CF vs FAN5236QSCX |
LM2647MTC/NOPB | IC DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, TSSOP-28, Switching Regulator or Controller | National Semiconductor Corporation | IRU3146CF vs LM2647MTC/NOPB |
ADP3203JRU-0.85-R7 | SWITCHING CONTROLLER, PDSO28, TSSOP-28 | Rochester Electronics LLC | IRU3146CF vs ADP3203JRU-0.85-R7 |