BTS432I2 vs BTS432D2 feature comparison

BTS432I2 Infineon Technologies AG

Buy Now Datasheet

BTS432D2 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SIEMENS A G
Part Package Code TO-220AB
Package Description ZIP, ZIP5,.15,.2,67TB
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PZFM-T5 R-PZFM-T5
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 5 5
Output Current Flow Direction SOURCE SOURCE
Output Peak Current Limit-Nom 11 A 44 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZFM
Package Equivalence Code ZIP5,.15,.2,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 42 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 12 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Turn-off Time 80 µs 80 µs
Turn-on Time 300 µs 300 µs
Base Number Matches 4 5
Input Characteristics SCHMITT TRIGGER
Output Characteristics OPEN-SOURCE
Output Polarity TRUE
Technology MOS

Compare BTS432I2 with alternatives

Compare BTS432D2 with alternatives