BTS432I2 vs BTS442D2E-3043 feature comparison

BTS432I2 Infineon Technologies AG

Buy Now Datasheet

BTS442D2E-3043 Siemens

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG SIEMENS A G
Part Package Code TO-220AB
Package Description ZIP, ZIP5,.15,.2,67TB ,
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PZFM-T5 R-PSFM-T5
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 5 5
Output Current Flow Direction SOURCE SOURCE
Output Peak Current Limit-Nom 11 A 95 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP SFM
Package Equivalence Code ZIP5,.15,.2,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 42 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 12 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm
Terminal Position ZIG-ZAG SINGLE
Turn-off Time 80 µs 130 µs
Turn-on Time 300 µs 350 µs
Base Number Matches 2 1
Input Characteristics SCHMITT TRIGGER
Output Characteristics OPEN-SOURCE
Output Polarity TRUE
Technology MOS

Compare BTS432I2 with alternatives

Compare BTS442D2E-3043 with alternatives