Part Details for BTS432D2 by Siemens
Overview of BTS432D2 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTS432D2
BTS432D2 CAD Models
BTS432D2 Part Data Attributes
|
BTS432D2
Siemens
Buy Now
Datasheet
|
Compare Parts:
BTS432D2
Siemens
Buffer/Inverter Based Peripheral Driver, 44A, MOS, PZFM5
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Characteristics | OPEN-SOURCE | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 44 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | MOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Turn-off Time | 80 µs | |
Turn-on Time | 300 µs |
Alternate Parts for BTS432D2
This table gives cross-reference parts and alternative options found for BTS432D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS432D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS432I2 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 11A, PZFM5, TO-220AB, 5 PIN | Infineon Technologies AG | BTS432D2 vs BTS432I2 |
BTS432F2E-3062A | Buffer/Inverter Based Peripheral Driver, 21A, MOS, PSSO4 | Siemens | BTS432D2 vs BTS432F2E-3062A |
BTS442E2 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PZFM5, PLASTIC, TO-220AB, 5 PIN | Infineon Technologies AG | BTS432D2 vs BTS442E2 |
BTS442D2E-3062A | Buffer/Inverter Based Peripheral Driver, 95A, MOS, PSSO4 | Siemens | BTS432D2 vs BTS442D2E-3062A |
BTS442D2E3043 | Buffer/Inverter Based Peripheral Driver, 95A, MOS, PSFM5, TO-220AB, 5 PIN | Infineon Technologies AG | BTS432D2 vs BTS442D2E3043 |
BTS442D2E3043 | 95A BUF OR INV BASED PRPHL DRVR, PSFM5 | Siemens | BTS432D2 vs BTS442D2E3043 |
BTS430K2E-3043 | 36A BUF OR INV BASED PRPHL DRVR, PSFM5 | Siemens | BTS432D2 vs BTS430K2E-3043 |
BTS442D2 | Buffer/Inverter Based Peripheral Driver, 95A, MOS, PZFM5, TO-220AB, 5 PIN | Infineon Technologies AG | BTS432D2 vs BTS442D2 |
BTS432D2E3043 | 44A BUF OR INV BASED PRPHL DRVR, PSFM5 | Siemens | BTS432D2 vs BTS432D2E3043 |
BTS432E2 | Buffer/Inverter Based Peripheral Driver, 1 Driver, 44A, MOS, PZFM5, PLASTIC, TO-220AB, 5 PIN | Infineon Technologies AG | BTS432D2 vs BTS432E2 |