Drivers And Interfaces
BTS432I2
Description: Buffer/Inverter Based Peripheral Driver, 1 Driver, 11A, PZFM5, TO-220AB, 5 PIN

Overview of BTS432I2 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BTS432I2 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BTS432I2 by Infineon Technologies AG

BTS432I2
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
TO-220AB
Package Description
ZIP, ZIP5,.15,.2,67TB
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PZFM-T5
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
5
Output Current Flow Direction
SOURCE
Output Peak Current Limit-Nom
11 A
Package Body Material
PLASTIC/EPOXY
Package Code
ZIP
Package Equivalence Code
ZIP5,.15,.2,67TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Voltage-Max
42 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
12 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.7 mm
Terminal Position
ZIG-ZAG
Turn-off Time
80 µs
Turn-on Time
300 µs
Want to compare parts?
  1. BTS432I2
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, 1 Driver, 11A, PZFM5, TO-220AB, 5 PIN
    VS

Alternate Parts for BTS432I2

This table gives cross-reference parts and alternative options found for BTS432I2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS432I2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BTS442E2 Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PZFM5, PLASTIC, TO-220AB, 5 PIN Infineon Technologies AG BTS432I2 vs BTS442E2
BTS430K2E3043 Buffer/Inverter Based Peripheral Driver, 36A, MOS, PSFM5 Siemens BTS432I2 vs BTS430K2E3043
BTS442D2E-3062A Buffer/Inverter Based Peripheral Driver, 95A, MOS, PSSO4 Siemens BTS432I2 vs BTS442D2E-3062A
BTS442D2 Buffer/Inverter Based Peripheral Driver, 95A, MOS, PZFM5 Siemens BTS432I2 vs BTS442D2
BTS430K2 Buffer/Inverter Based Peripheral Driver, 36A, MOS, PSFM5 Siemens BTS432I2 vs BTS430K2
BTS432D2 Buffer/Inverter Based Peripheral Driver, 11A, PZFM5, TO-220AB, 5 PIN Infineon Technologies AG BTS432I2 vs BTS432D2
BTS432D2E3043 Buffer/Inverter Based Peripheral Driver, 11A, PSFM5, STRAIGHT, TO-220AB, 5 PIN Infineon Technologies AG BTS432I2 vs BTS432D2E3043
BTS432F2E-3062A Buffer/Inverter Based Peripheral Driver, 21A, MOS, PSSO4 Siemens BTS432I2 vs BTS432F2E-3062A
BTS432D2 Buffer/Inverter Based Peripheral Driver, 44A, MOS, PZFM5 Siemens BTS432I2 vs BTS432D2
VN31 2.5A BUF OR INV BASED PRPHL DRVR, PZFM5, VERTICAL, PENTAWATT-5 STMicroelectronics BTS432I2 vs VN31

Related Parts for BTS432I2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS432I2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS432I2 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BTS432I2 would you like to use for your alert(s)?
  • Please alert me when BTS432I2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTS432I2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS432I2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTS432I2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS432I2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS432I2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: