BTS432I2
vs
BTS430K2E3122A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Part Package Code
TO-220AB
SFM
Package Description
ZIP, ZIP5,.15,.2,67TB
TO-263, SMSIP5H,.6,67TB
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits
1
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PZFM-T5
R-PSSO-G4
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
5
4
Output Current Flow Direction
SOURCE
SOURCE
Output Peak Current Limit-Nom
11 A
11 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
TO-263
Package Equivalence Code
ZIP5,.15,.2,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
42 V
32 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
12 V
12 V
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
ZIG-ZAG
SINGLE
Turn-off Time
80 µs
60 µs
Turn-on Time
300 µs
260 µs
Base Number Matches
2
3
Length
9.9 mm
Width
9.2 mm
Compare BTS432I2 with alternatives
Compare BTS430K2E3122A with alternatives