BTS432I2
vs
BTS432D2E-3062A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
SIEMENS A G
Part Package Code
TO-220AB
Package Description
ZIP, ZIP5,.15,.2,67TB
,
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PZFM-T5
R-PSSO-G4
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
5
4
Output Current Flow Direction
SOURCE
SOURCE
Output Peak Current Limit-Nom
11 A
44 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
SOP
Package Equivalence Code
ZIP5,.15,.2,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
42 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
12 V
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
ZIG-ZAG
SINGLE
Turn-off Time
80 µs
80 µs
Turn-on Time
300 µs
300 µs
Base Number Matches
2
1
Input Characteristics
SCHMITT TRIGGER
Output Characteristics
OPEN-SOURCE
Output Polarity
TRUE
Technology
MOS
Compare BTS432I2 with alternatives
Compare BTS432D2E-3062A with alternatives