Filter Your Search
1 - 10 of 30,038 results
|
BGA2022,115
NXP Semiconductors
|
$0.6064 | Obsolete | 50 Ω | 10 dBm | 2 | YES | 2.45 GHz | DOUBLE BALANCED | BIPOLAR | 2.45 GHz | 880 MHz | 2.8 V | 8 mA | e3 | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Tin (Sn) | NXP SEMICONDUCTORS | TSSOP | TSSOP6,.08 | 6 | SOT363 | compliant | 8542.33.00.01 | |||||||||||
|
MAMXSS0012TR-3000
MACOM
|
$1.5984 | Yes | Yes | Active | 50 Ω | 0.5 dBm | 2 | 9 dB | YES | 1 GHz | DOUBLE BALANCED | GAAS | HIGH RELIABILITY | 1 GHz | 800 MHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | TSOP5/6,.11,37 | compliant | MACOM | ||||||||||
|
MAMXSS0013TR-3000
MACOM
|
$1.6052 | Yes | Yes | Active | 50 Ω | 0.5 dBm | 2 | 9 dB | YES | 2.1 GHz | DOUBLE BALANCED | GAAS | HIGH RELIABILITY | 2.1 GHz | 1.4 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | TSOP5/6,.11,37 | compliant | MACOM | ||||||||||
|
PE4140B-Z
pSemi
|
$2.6900 | Yes | Active | 6 GHz | DOUBLE BALANCED | HIGH ISOLATION | 6 GHz | 85 °C | -40 °C | COMPONENT | PSEMI CORP | DFN-6 | compliant | 2018-01-12 | ||||||||||||||||||||||||
|
LT5511EFE#PBF
Linear Technology
|
$3.5952 | Yes | Transferred | 50 Ω | 10 dBm | YES | 3 GHz | DOUBLE BALANCED | 3 GHz | 10 MHz | 5 V | 65 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | TSSOP16,.25 | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | TSSOP | PLASTIC, TSSOP-16 | 16 | FE | compliant | EAR99 | ||||||||||
|
AD608AR-REEL
Analog Devices Inc
|
$4.0375 | No | No | Obsolete | 50 Ω | YES | DOUBLE BALANCED | 3 V | e0 | 85 °C | -25 °C | MODULE | SURFACE MOUNT | 16 | PLASTIC/EPOXY | SOP16,.25 | TIN LEAD | ANALOG DEVICES INC | 16 | R-16 | not_compliant | 8542.39.00.01 | 5A991.B | |||||||||||||||
|
IAM-92516-BLK
Avago Technologies
|
$4.4871 | Yes | Yes | Obsolete | 50 Ω | 30 dBm | 6.9 dB | YES | 3.5 GHz | TRIPLE BALANCED | GAAS | 3.5 GHz | 400 MHz | 5 V | 30 mA | e3 | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | AVAGO TECHNOLOGIES INC | LCC16,.12SQ,20 | compliant | 8542.39.00.01 | 5A991.G | |||||||||||
|
LTC5510IUF#PBF
Linear Technology
|
$4.7659 | Yes | Transferred | 50 Ω | 15 dBm | YES | 6 GHz | DOUBLE BALANCED | CMOS | 6 GHz | 1 MHz | 3.3/5 V | 113 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | QFN | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 | 16 | UF | compliant | ||||||||||
|
MAMX-007238-CM25MH
MACOM
|
$5.1523 | Yes | Yes | Active | 50 Ω | 21.76 dBm | 9.8 dB | 2.5 GHz | DOUBLE BALANCED | 2.5 GHz | 5 MHz | 85 °C | -55 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | |||||||||||||||||||||
|
HMC316MS8ETR
Hittite Microwave Corp
|
$5.3704 | Yes | Yes | Transferred | 50 Ω | 22 dBm | 11 dB | 3.8 GHz | DOUBLE BALANCED | 3.8 GHz | 1.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | HITTITE MICROWAVE CORP | compliant |