Part Details for IAM-92516-BLK by Avago Technologies
Overview of IAM-92516-BLK by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IAM-92516-BLK
IAM-92516-BLK CAD Models
IAM-92516-BLK Part Data Attributes:
|
IAM-92516-BLK
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
IAM-92516-BLK
Avago Technologies
400MHz - 3500MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 6.9dB CONVERSION LOSS-MAX, 3 X 3 MM, LEAD AND HALOGEN FREE, PLASTIC, LPCC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 6.9 dB | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Supply Current-Max | 30 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for IAM-92516-BLK
This table gives cross-reference parts and alternative options found for IAM-92516-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAM-92516-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IAM-92516 | Triple Balanced Mixer | Broadcom Limited | IAM-92516-BLK vs IAM-92516 |
IAM-92516-TR1 | 400MHz - 3500MHz RF/MICROWAVE TRIPLE BALANCED MIXER, 6.9dB CONVERSION LOSS-MAX, 3 X 3 MM, LEAD AND HALOGEN FREE, PLASTIC, LPCC-16 | Avago Technologies | IAM-92516-BLK vs IAM-92516-TR1 |
IAM-92516-TR2 | Triple Balanced Mixer, 400MHz Min, 3500MHz Max, 6.9dB Conversion Loss-Max, GAAS, 3 X 3 MM, LEAD AND HALOGEN FREE, PLASTIC, LPCC-16 | Broadcom Limited | IAM-92516-BLK vs IAM-92516-TR2 |
IAM-92516-BLK | Triple Balanced Mixer, 400MHz Min, 3500MHz Max, 6.9dB Conversion Loss-Max, GAAS, 3 X 3 MM, LEAD AND HALOGEN FREE, PLASTIC, LPCC-16 | Broadcom Limited | IAM-92516-BLK vs IAM-92516-BLK |