Part Details for PE4140B-Z by pSemi
Overview of PE4140B-Z by pSemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4140B-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1046-1021-1-ND
|
DigiKey | IC MIXER 0-6GHZ QUAD MSFT 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9412 In Stock |
|
$2.7100 / $3.2800 | Buy Now |
DISTI #
81-PE4140B-Z
|
Mouser Electronics | RF Mixer Green 6 lead 3x3 DFN RoHS: Compliant | 7221 |
|
$2.7000 / $3.2800 | Buy Now |
|
Bristol Electronics | 1888 |
|
RFQ | ||
|
Chip1Cloud | IC MIXER 0-6GHZ QUAD MSFT 6DFN / RF Mixer IC Cellular, PCS Quad MOSFET Array 0Hz ~ 6GHz 6-DFN (3x3) | 2400 |
|
RFQ |
Part Details for PE4140B-Z
PE4140B-Z CAD Models
PE4140B-Z Part Data Attributes:
|
PE4140B-Z
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE4140B-Z
pSemi
Double Balanced Mixer, 0MHz Min, 6000MHz Max, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-01-12 | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |