Part Details for MAMX-007238-CM25MH by MACOM
Overview of MAMX-007238-CM25MH by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAMX-007238-CM25MH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | E-Series Surface Mount Mixer 5 - 2500 MHz | MIXER 5-2500MHZ | 1100 |
|
RFQ |
Part Details for MAMX-007238-CM25MH
MAMX-007238-CM25MH CAD Models
MAMX-007238-CM25MH Part Data Attributes:
|
MAMX-007238-CM25MH
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAMX-007238-CM25MH
MACOM
Double Balanced Mixer, 5MHz Min, 2500MHz Max, 9.8dB Conversion Loss-Max, ROHS COMPLIANT, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9.8 dB | |
Input Power-Max (CW) | 21.76 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |
Alternate Parts for MAMX-007238-CM25MH
This table gives cross-reference parts and alternative options found for MAMX-007238-CM25MH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAMX-007238-CM25MH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELCM-25MHTR | RF/Microwave Mixer, | MACOM | MAMX-007238-CM25MH vs ELCM-25MHTR |
ELCM-25MHTR | 5MHz - 2500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9.8dB CONVERSION LOSS-MAX, SM-87, 6 PIN | TE Connectivity | MAMX-007238-CM25MH vs ELCM-25MHTR |
MAMX-007238-CM25MH | IC,RF MIXER,LLCC,6PIN,PLASTIC | TE Connectivity | MAMX-007238-CM25MH vs MAMX-007238-CM25MH |