Part Details for MAMXSS0012TR-3000 by MACOM
Overview of MAMXSS0012TR-3000 by MACOM
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAMXSS0012TR-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1335-1-ND
|
DigiKey | MIXER SMT 800-1000 MHZ SOT-25 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6989 In Stock |
|
$1.4125 / $2.1300 | Buy Now |
DISTI #
937-MAMXSS0012TR3
|
Mouser Electronics | RF Mixer 800-1000MHz ISO 35dB LO to RF RoHS: Compliant | 2933 |
|
$1.4100 / $2.0800 | Buy Now |
DISTI #
25229867
|
Verical | LOW COST MMIC MIXER 800 - 1000 MHZ Min Qty: 17 Package Multiple: 1 Date Code: 1721 | Americas - 952 |
|
$3.1000 | Buy Now |
DISTI #
MAMXSS0012TR
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.3700 | Buy Now |
DISTI #
MAMXSS0012
|
Richardson RFPD | RF MIXER RoHS: Compliant Min Qty: 1 | 952 |
|
$3.0600 | Buy Now |
|
Chip1Cloud | MIXER SMT 800-1000 MHZ SOT-25 | 27500 |
|
RFQ |
Part Details for MAMXSS0012TR-3000
MAMXSS0012TR-3000 CAD Models
MAMXSS0012TR-3000 Part Data Attributes:
|
MAMXSS0012TR-3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAMXSS0012TR-3000
MACOM
Double Balanced Mixer, 800MHz Min, 1000MHz Max, 9dB Conversion Loss-Max, GAAS, MO-178AA, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 0.5 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for MAMXSS0012TR-3000
This table gives cross-reference parts and alternative options found for MAMXSS0012TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAMXSS0012TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD54-0005TR | IC,RF MIXER,GAAS,TSOP,5PIN,PLASTIC | TE Connectivity | MAMXSS0012TR-3000 vs MD54-0005TR |
MAMXSS0012 | IC,RF MIXER,GAAS,TSOP,5PIN,PLASTIC | TE Connectivity | MAMXSS0012TR-3000 vs MAMXSS0012 |
MD54-0005 | RF/Microwave Mixer, GAAS, | MACOM | MAMXSS0012TR-3000 vs MD54-0005 |
MD54-0005SMB | 800MHz - 1000MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9dB CONVERSION LOSS-MAX | TE Connectivity | MAMXSS0012TR-3000 vs MD54-0005SMB |
MD54-0005SMB | Double Balanced Mixer, 800MHz Min, 1000MHz Max, 9dB Conversion Loss-Max, | MACOM | MAMXSS0012TR-3000 vs MD54-0005SMB |
MAMXSS0012TR-3000 | IC,RF MIXER,GAAS,TSOP,5PIN,PLASTIC | TE Connectivity | MAMXSS0012TR-3000 vs MAMXSS0012TR-3000 |
MAMXSS0012 | Double Balanced Mixer, 800MHz Min, 1000MHz Max, 9dB Conversion Loss-Max, GAAS, MO-178AA, SOT-25, 5 PIN | MACOM | MAMXSS0012TR-3000 vs MAMXSS0012 |