Datasheets
AD608AR-REEL by:

Low Power Mixer/Limiter/RSSI 3V Receiver IF Subsystem

Part Details for AD608AR-REEL by Analog Devices Inc

Overview of AD608AR-REEL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD608AR-REEL

Part # Distributor Description Stock Price Buy
Rochester Electronics AD608 - Low Power Mixer/Limiter/Rssi 3 V Receiver If Subsystem ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 22694
  • 1 $4.0800
  • 25 $4.0000
  • 100 $3.8400
  • 500 $3.6800
  • 1,000 $3.4700
$3.4700 / $4.0800 Buy Now
Chip1Cloud IC MIXER 500MHZ DOWN CONV 16SOIC 3120
RFQ

Part Details for AD608AR-REEL

AD608AR-REEL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD608AR-REEL Part Data Attributes:

AD608AR-REEL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD608AR-REEL Analog Devices Inc Low Power Mixer/Limiter/RSSI 3V Receiver IF Subsystem
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Pin Count 16
Manufacturer Package Code R-16
Reach Compliance Code not_compliant
ECCN Code 5A991.B
HTS Code 8542.39.00.01
Characteristic Impedance 50 Ω
Construction MODULE
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOP16,.25
Power Supplies 3 V
RF/Microwave Device Type DOUBLE BALANCED
Surface Mount YES
Terminal Finish TIN LEAD

Alternate Parts for AD608AR-REEL

This table gives cross-reference parts and alternative options found for AD608AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD608AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD608ARZ-REEL RF/MICROWAVE DOUBLE BALANCED MIXER Analog Devices Inc AD608AR-REEL vs AD608ARZ-REEL
Part Number Description Manufacturer Compare
AD608ARZ-REEL RF/MICROWAVE DOUBLE BALANCED MIXER Analog Devices Inc AD608AR-REEL vs AD608ARZ-REEL

AD608AR-REEL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD608AR-REEL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD608AR-REEL by Analog Devices Inc

  • Please alert me when AD608AR-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD608AR-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD608AR-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD608AR-REEL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD608AR-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD608AR-REEL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: