Filter Your Search
31 - 40 of 30,085 results
|
MAMX-011021-TR1000
MACOM
|
$7.8850 | Yes | Active | 50 Ω | 22 dBm | 9 dB | 35 GHz | IMAGE REJECTION | 35 GHz | 5 GHz | 85 °C | -40 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | ||||||||||||||||||||
|
HMC213AMS8E
Hittite Microwave Corp
|
$7.9516 | Yes | Yes | Transferred | 50 Ω | 13 dBm | 10 dB | YES | 4.5 GHz | DOUBLE BALANCED | GAAS | 4.5 GHz | 1.5 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | compliant | ROHS COMPLIANT, ULTRA MINIATURE, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | EAR99 | ||||||||||
|
HMC220AMS8E
Hittite Microwave Corp
|
$8.0731 | Yes | Yes | Transferred | 50 Ω | 13 dBm | 10.5 dB | YES | 12 GHz | DOUBLE BALANCED | GAAS | 12 GHz | 5 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSOP8,.19 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | compliant | TSOP8,.19 | EAR99 | ||||||||||
|
LTC5569IUF#PBF
Linear Technology
|
$8.3020 | Yes | Transferred | 50 Ω | 15 dBm | YES | 4 GHz | DOUBLE BALANCED | CMOS | LOW NOISE | 4 GHz | 300 MHz | 3.3 V | 212 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | compliant | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 | EAR99 | QFN | 16 | UF | ||||||
|
F1178NBGI
Integrated Device Technology Inc
|
$8.3554 | Yes | Yes | Transferred | YES | 5 V | 345 mA | e3 | SURFACE MOUNT | 36 | PLASTIC/EPOXY | LCC36,.25SQ,20 | Tin (Sn) | INTEGRATED DEVICE TECHNOLOGY INC | compliant | EAR99 | VFQFPN | 36 | NBG36P1 | 8542.39.00.01 | ||||||||||||||||
|
SKY73070-11
Skyworks Solutions Inc
|
$8.6546 | Yes | Yes | Obsolete | 50 Ω | 20 dBm | 1 GHz | DOUBLE BALANCED | HIGH RELIABILITY | 1 GHz | 700 MHz | 85 °C | -40 °C | COMPONENT | SKYWORKS SOLUTIONS INC | compliant | Skyworks | 5 X 5 MM, ROHS COMPLIANT, MCM, 20 PIN | ||||||||||||||||||
|
ADL5367ACPZ-R7
Analog Devices Inc
|
$8.8154 | No | Yes | Obsolete | 50 Ω | 20 dBm | 8.5 dB | YES | 1.7 GHz | DOUBLE BALANCED | BICMOS | HIGH ISOLATION | 1.7 GHz | 500 MHz | 3.3/5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.20SQ,25 | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | Analog Devices | LCC20,.20SQ,25 | 5A991.B | 20 | CP-20-9 | 8542.39.00.01 | ||||
|
ADL5365ACPZ-R7
Analog Devices Inc
|
$9.0329 | No | Yes | Obsolete | 50 Ω | 20 dBm | 8.4 dB | YES | 2.5 GHz | DOUBLE BALANCED | BICMOS | HIGH ISOLATION | 2.5 GHz | 1.2 GHz | 3.3/5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.20SQ,25 | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | Analog Devices | MO-220VHHC, 20 PIN | 5A991.B | 20 | CP-20-9 | 8542.39.00.01 | ||||
|
ADL5369ACPZ-R7
Analog Devices Inc
|
$9.1722 | No | Yes | Obsolete | 50 Ω | 20 dBm | 6.2 dB | 1.1 GHz | DOUBLE BALANCED | HIGH ISOLATION | 1.1 GHz | 300 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | Analog Devices | MO-220WHHC, 20 PIN | 20 | CP-20-9 | |||||||||||||
|
HMC488MS8GE
Hittite Microwave Corp
|
$9.4060 | Yes | Yes | Transferred | 50 Ω | 13 dBm | 10.5 dB | YES | 7 GHz | DOUBLE BALANCED | GAAS | 7 GHz | 4 GHz | 5 V | 60 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | unknown | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, SMT, MSOP-8 | EAR99 |