Filter Your Search
1 - 10 of 16 results
|
LPC1768FBD100
NXP Semiconductors
|
$1.7174 | Yes | Yes | Active | 32 | 100 MHz | 131072 | 65536 | ARM7 | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||
|
LPC1768UKZ
NXP Semiconductors
|
$7.7477 | Yes | Active | 32 | 100 MHz | 524288 | 65536 | CORTEX-M3 | 25 MHz | 70 | YES | 3.3 V | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.4 V | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | BGA | SQUARE | GRID ARRAY | BALL | 500 µm | BOTTOM | NXP SEMICONDUCTORS | CSP | BGA, | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | OL-LPC1768UK | ||||||||||||||||||||||||||
|
LPC1768UKJ
NXP Semiconductors
|
$7.7958 | Obsolete | 32 | 100 MHz | 25 MHz | 70 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.3 V | 2.4 V | INDUSTRIAL | S-PBGA-B100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 650 µm | 5.074 mm | 5.074 mm | NXP SEMICONDUCTORS | CSP | 5.074 X 5.074 MM, 0.60 MM HEIGHT, WLCSP-100 | 100 | unknown | OL-LPC1768UK | |||||||||||||||||||||||||||||
|
LPC1768FBD100,551
NXP Semiconductors
|
$8.7845 | Yes | Active | 32 | 100 MHz | 524288 | 65536 | CORTEX-M3 | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | PART, ROHS INFO AND SHIPPING METHOD CONSIDERED FROM MFR WEBSITE | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOT407-1 | |||||||||||||
|
LPC1768FET100,551
NXP Semiconductors
|
$10.1867 | Yes | Not Recommended | 32 | 100 MHz | 524288 | 65536 | CORTEX-M3 | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | BGA | 9 X 9 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SOT-926-1, TFBGA-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOT926-1 | ||||||||||||||
|
LPC1768FBD100Y
NXP Semiconductors
|
$10.8800 | Yes | Active | MICROCONTROLLER, RISC | 3 | 260 | NOT SPECIFIED | NXP SEMICONDUCTORS | compliant | NXP | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LPC1768FBD100K
NXP Semiconductors
|
$13.0816 | Yes | Active | 32 | 100 MHz | 524288 | 65536 | CORTEX-M3 | 25 MHz | 70 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 8 | 4 | 6 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||
|
LPC1768FET100Y
NXP Semiconductors
|
$15.3001 | Yes | Active | 32 | 100 MHz | 524288 | 65536 | CORTEX-M3 | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | BGA | TFBGA, BGA100,10X10,32 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOT926-1 | ||||||||||||||||
|
LPC1768FET100
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 100 MHz | 25 MHz | 70 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | BGA | TFBGA, | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | SOT-926-1 | |||||||||||||||||||||
|
LPC1768FET100Z
NXP Semiconductors
|
Check for Price | Active | 32 | 100 MHz | 524288 | 65536 | CORTEX-M3 | 25 MHz | 70 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 8 | 4 | 8 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 |