-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1768FET100 - 512kB flash, 64kB SRAM, Ethernet, USB, TFBGA100 package BGA 100-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3287
|
Newark | 512Kb Flash, 64Kb Sram, Ethernet, Usb, Tfbga100 Package/ Reel Rohs Compliant: Yes |Nxp LPC1768FET100Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 | Buy Now |
DISTI #
568-LPC1768FET100YCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100TFBGA Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$10.1578 / $16.0400 | Buy Now |
DISTI #
LPC1768FET100Y
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M3, 100 MHz, 512 KB, 64 KB, 100 Pins, TFBGA - Tape and Reel (Alt: LPC1768FET100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.0221 / $9.2057 | Buy Now |
DISTI #
771-LPC1768FET100Y
|
Mouser Electronics | ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, TFBGA100 package RoHS: Compliant | 5242 |
|
$9.0500 / $16.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$8.2200 | Buy Now |
DISTI #
LPC1768FET100Y
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M3, 100 MHz, 512 KB, 64 KB, 100 Pins, TFBGA (Alt: LPC1768FET100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1768FET100Y
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M3, 100 MHz, 512 KB, 64 KB, 100 Pins, TFBGA (Alt: LPC1768FET100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1255 |
|
$9.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1768FET100Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1768FET100Y
NXP Semiconductors
LPC1768FET100 - 512kB flash, 64kB SRAM, Ethernet, USB, TFBGA100 package BGA 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA100,10X10,32 | |
Pin Count | 100 | |
Manufacturer Package Code | SOT926-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B100 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 70 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |