-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LPC1768UKOL-LPC1768UK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8064
|
Newark | Scalable Mainstream 32-Bit Microcontroller Based On Arm Cortex-M3/ Reel Rohs Compliant: Yes |Nxp LPC1768UKZ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8000 | Buy Now |
DISTI #
2832-LPC1768UKZ-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1905 In Stock |
|
$6.6700 | Buy Now |
DISTI #
568-12632-1-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100WLCSP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.5430 / $13.8100 | Buy Now |
DISTI #
LPC1768UKZ
|
Avnet Americas | MCU 32-Bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin WLCSP - Tape and Reel (Alt: LPC1768UKZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.0945 / $6.9937 | Buy Now |
DISTI #
771-LPC1768UKZ
|
Mouser Electronics | ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller based on ARM Cortex-M3 RoHS: Compliant | 7199 |
|
$7.5400 / $13.8000 | Buy Now |
|
Future Electronics | LPC17xx Series 512 KB Flash 64 KB RAM 100 MHz 32-Bit Microcontroller - WLCSP-100 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$6.8600 | Buy Now |
DISTI #
LPC1768UKZ
|
Avnet Silica | MCU 32-Bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin WLCSP (Alt: LPC1768UKZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1768UKZ
|
EBV Elektronik | MCU 32-Bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin WLCSP (Alt: LPC1768UKZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1905 |
|
$4.8000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPC1768UKZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1768UKZ
NXP Semiconductors
LPC1768UKOL-LPC1768UK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | CSP | |
Package Description | BGA, | |
Pin Count | 100 | |
Manufacturer Package Code | OL-LPC1768UK | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 70 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 65536 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |