Part Details for LPC1768FBD100Y by NXP Semiconductors
Overview of LPC1768FBD100Y by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LPC1768FBD100Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK8728
|
Newark | 512Kb Flash, 64Kb Sram, Ethernet, Usb, Lqfp100 Package/ Reel Rohs Compliant: Yes |Nxp LPC1768FBD100Y Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 | Buy Now |
DISTI #
568-LPC1768FBD100YCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$9.1526 / $12.7000 | Buy Now |
DISTI #
LPC1768FBD100Y
|
Avnet Americas | MCU 32-Bit LPC1768 ARM Cortex-M3 RISC 512KB Flash 2.4V to 3.6V 100-Pin LQFP T/R - Tape and Reel (Alt: LPC1768FBD100Y) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.0221 / $9.2057 | Buy Now |
DISTI #
771-LPC1768FBD100Y
|
Mouser Electronics | ARM Microcontrollers - MCU 512kB flash, 64kB SRAM, Ethernet, USB, LQFP100 package RoHS: Compliant | 0 |
|
$8.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$8.2200 | Buy Now |
DISTI #
LPC1768FBD100Y
|
Avnet Silica | MCU 32-Bit LPC1768 ARM Cortex-M3 RISC 512KB Flash 2.4V to 3.6V 100-Pin LQFP T/R (Alt: LPC1768FBD100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1768FBD100Y
|
Avnet Silica | MCU 32-Bit LPC1768 ARM Cortex-M3 RISC 512KB Flash 2.4V to 3.6V 100-Pin LQFP T/R (Alt: LPC1768FBD100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
LPC1768FBD100Y
|
EBV Elektronik | MCU 32-Bit LPC1768 ARM Cortex-M3 RISC 512KB Flash 2.4V to 3.6V 100-Pin LQFP T/R (Alt: LPC1768FBD100Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LPC1768FBD100Y
LPC1768FBD100Y CAD Models
LPC1768FBD100Y Part Data Attributes
|
LPC1768FBD100Y
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1768FBD100Y
NXP Semiconductors
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |