Part Details for LPC1768UKJ by NXP Semiconductors
Overview of LPC1768UKJ by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for LPC1768UKJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-11453-1-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100TFBGA Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
LPC1768UKJ
|
Avnet Silica | MCU 32-Bit LPC1700 ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin WLCSP (Alt: LPC1768UKJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for LPC1768UKJ
LPC1768UKJ CAD Models
LPC1768UKJ Part Data Attributes
|
LPC1768UKJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LPC1768UKJ
NXP Semiconductors
LPC1768UK - Scalable Mainstream 32-bit Microcontroller based on ARM Cortex-M3 CSP 100-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | CSP | |
Package Description | 5.074 X 5.074 MM, 0.60 MM HEIGHT, WLCSP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | OL-LPC1768UK | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B100 | |
Length | 5.074 mm | |
Number of I/O Lines | 70 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.65 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5.074 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |