-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1042 - High-speed CAN transceiver with Standby mode SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0310
|
Newark | Can Transceiver, Aec-Q100, 2Mbps, Soic-8, Ic Interface Type:-, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, rohs Compliant: Yes |Nxp TJA1042T/1J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4626 |
|
$0.9450 / $1.6300 | Buy Now |
DISTI #
23X9230
|
Newark | High-Speed Can Transceiver With Standby Mode/ Reel Rohs Compliant: Yes |Nxp TJA1042T/1J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6030 / $0.8160 | Buy Now |
DISTI #
568-11890-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2474 In Stock |
|
$0.6129 / $1.5800 | Buy Now |
DISTI #
TJA1042T/1J
|
Avnet Americas | CAN 1Mbps Standby 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: TJA1042T/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5784 / $0.6637 | Buy Now |
DISTI #
771-TJA1042T/1J
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver RoHS: Compliant | 5966 |
|
$0.6120 / $1.5700 | Buy Now |
DISTI #
E02:0323_07314183
|
Arrow Electronics | CAN 5Mbps Standby 5V 8-Pin SO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2403 | Europe - 12500 |
|
$0.6019 / $0.6626 | Buy Now |
DISTI #
V36:1790_06547274
|
Arrow Electronics | CAN 5Mbps Standby 5V 8-Pin SO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2352 | Americas - 7500 |
|
$0.5983 / $0.6674 | Buy Now |
DISTI #
TJA1042T/1J
|
Avnet Americas | CAN 1Mbps Standby 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: TJA1042T/1J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5784 / $0.6637 | Buy Now |
|
Ameya Holding Limited | TJA1042 Series 5.5 V Surface Mount High-Speed CAN Transceiver - SOIC-8 | 28543 |
|
RFQ | |
DISTI #
SMC-TJA1042T/1J
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 218 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1042T/1J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1042T/1J
NXP Semiconductors
TJA1042 - High-speed CAN transceiver with Standby mode SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJA1042T/1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1042T/1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE9251VSJXUMA1 | Interface Circuit, PDSO8, DSO-8 | Infineon Technologies AG | TJA1042T/1J vs TLE9251VSJXUMA1 |
TLE6251DS | Interface Circuit, 1-Trnsvr, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | TJA1042T/1J vs TLE6251DS |
1000BM2 | Interface Circuit, PQCC44, | LSI Corporation | TJA1042T/1J vs 1000BM2 |
TJA1080TS,512 | TJA1080 - FlexRay transceiver SSOP2 20-Pin | NXP Semiconductors | TJA1042T/1J vs TJA1080TS,512 |
TH8050 | Interface Circuit, PDSO8, | Melexis Microelectronic Integrated Systems | TJA1042T/1J vs TH8050 |
935294162118 | DATACOM, INTERFACE CIRCUIT, PDSO14 | NXP Semiconductors | TJA1042T/1J vs 935294162118 |
TLE8250XSJ | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | TJA1042T/1J vs TLE8250XSJ |
TJA1040T/H/V,518 | TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin | NXP Semiconductors | TJA1042T/1J vs TJA1040T/H/V,518 |
TJA1043TK | DATACOM, INTERFACE CIRCUIT, PDSO14, 3 X 4.50 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, SOT1086-2, MO-229, HVSON-14 | NXP Semiconductors | TJA1042T/1J vs TJA1043TK |
TJA1050T/CM,112 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | TJA1042T/1J vs TJA1050T/CM,112 |