Part Details for TLE8250XSJ by Infineon Technologies AG
Overview of TLE8250XSJ by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE8250XSJ
TLE8250XSJ CAD Models
TLE8250XSJ Part Data Attributes
|
TLE8250XSJ
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE8250XSJ
Infineon Technologies AG
Interface Circuit, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-07-18 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TLE8250XSJ
This table gives cross-reference parts and alternative options found for TLE8250XSJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE8250XSJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1052IT/1 | DATACOM, INTERFACE CIRCUIT, PDSO16, 7.50 MM, PLASTIC, SOT162-1, MS-013, SOP-16 | NXP Semiconductors | TLE8250XSJ vs TJA1052IT/1 |
TJA1057GTK | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | TLE8250XSJ vs TJA1057GTK |
935261512512 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | NXP Semiconductors | TLE8250XSJ vs 935261512512 |
TJA1054T/N,512 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TLE8250XSJ vs TJA1054T/N,512 |
935261512118 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TLE8250XSJ vs 935261512118 |
TJA1048TK | DATACOM, INTERFACE CIRCUIT, PDSO14, 3 X 4.50 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT1086-2, VSON-14 | NXP Semiconductors | TLE8250XSJ vs TJA1048TK |
TH8051 | Interface Circuit, PDSO8, | Melexis Microelectronic Integrated Systems | TLE8250XSJ vs TH8051 |
IFX1040SJXUMA1 | Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE8250XSJ vs IFX1040SJXUMA1 |
HI-5115113PSI | LINE TRANSCEIVER, PDSO18, PLASTIC, WSOIC-18 | Holt Integrated Circuits Inc | TLE8250XSJ vs HI-5115113PSI |
HI-5112PSI | Interface Circuit, PDSO18, WSOIC-18 | Holt Integrated Circuits Inc | TLE8250XSJ vs HI-5112PSI |