Part Details for TJA1040T/H/V,518 by NXP Semiconductors
Overview of TJA1040T/H/V,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TJA1040T/H/V,518
TJA1040T/H/V,518 CAD Models
TJA1040T/H/V,518 Part Data Attributes
|
TJA1040T/H/V,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1040T/H/V,518
NXP Semiconductors
TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | unknown | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TJA1040T/H/V,518
This table gives cross-reference parts and alternative options found for TJA1040T/H/V,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1040T/H/V,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1052IT/1 | DATACOM, INTERFACE CIRCUIT, PDSO16, 7.50 MM, PLASTIC, SOT162-1, MS-013, SOP-16 | NXP Semiconductors | TJA1040T/H/V,518 vs TJA1052IT/1 |
TJA1057GTK | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | TJA1040T/H/V,518 vs TJA1057GTK |
935261512512 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1040T/H/V,518 vs 935261512512 |
TJA1054T/N,512 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1040T/H/V,518 vs TJA1054T/N,512 |
935261512118 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TJA1040T/H/V,518 vs 935261512118 |
TJA1048TK | DATACOM, INTERFACE CIRCUIT, PDSO14, 3 X 4.50 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT1086-2, VSON-14 | NXP Semiconductors | TJA1040T/H/V,518 vs TJA1048TK |
TH8051 | Interface Circuit, PDSO8, | Melexis Microelectronic Integrated Systems | TJA1040T/H/V,518 vs TH8051 |
IFX1040SJXUMA1 | Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TJA1040T/H/V,518 vs IFX1040SJXUMA1 |
HI-5115113PSI | LINE TRANSCEIVER, PDSO18, PLASTIC, WSOIC-18 | Holt Integrated Circuits Inc | TJA1040T/H/V,518 vs HI-5115113PSI |
HI-5112PSI | Interface Circuit, PDSO18, WSOIC-18 | Holt Integrated Circuits Inc | TJA1040T/H/V,518 vs HI-5112PSI |