Part Details for TLE6251DS by Infineon Technologies AG
Overview of TLE6251DS by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLE6251DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | DATACOM, INTERFACE CIRCUIT, PDSO8 | 5399 |
|
$1.0500 / $2.5000 | Buy Now |
|
Quest Components | DATACOM, INTERFACE CIRCUIT, PDSO8 | 128 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | DATACOM, INTERFACE CIRCUIT, PDSO8 | 323 |
|
$2.9834 / $5.4243 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 142 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER FULL 1/1 DSO-8 | 907 |
|
$1.3325 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 3510 |
|
RFQ |
Part Details for TLE6251DS
TLE6251DS CAD Models
TLE6251DS Part Data Attributes
|
TLE6251DS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE6251DS
Infineon Technologies AG
Interface Circuit, 1-Trnsvr, PDSO8, PLASTIC, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TLE6251DS
This table gives cross-reference parts and alternative options found for TLE6251DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE6251DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IFX1040SJXUMA1 | Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE6251DS vs IFX1040SJXUMA1 |
TLE6251DSXUMA2/SAMPLE | Interface Circuit, | Infineon Technologies AG | TLE6251DS vs TLE6251DSXUMA2/SAMPLE |
TLE6251DSXUMA1 | Interface Circuit, PDSO8, PLASTIC, SO-8 | Infineon Technologies AG | TLE6251DS vs TLE6251DSXUMA1 |