Part Details for TH8050 by Melexis Microelectronic Integrated Systems
Overview of TH8050 by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TH8050
TH8050 CAD Models
TH8050 Part Data Attributes
|
TH8050
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
TH8050
Melexis Microelectronic Integrated Systems
Interface Circuit, PDSO8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THESYS GESELLSCHAFT FUR MIKROELEKTRONIK MBH | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TH8050
This table gives cross-reference parts and alternative options found for TH8050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TH8050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1052IT/1 | DATACOM, INTERFACE CIRCUIT, PDSO16, 7.50 MM, PLASTIC, SOT162-1, MS-013, SOP-16 | NXP Semiconductors | TH8050 vs TJA1052IT/1 |
TJA1057GTK | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | TH8050 vs TJA1057GTK |
935261512512 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | NXP Semiconductors | TH8050 vs 935261512512 |
TJA1054T/N,512 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TH8050 vs TJA1054T/N,512 |
935261512118 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TH8050 vs 935261512118 |
TJA1048TK | DATACOM, INTERFACE CIRCUIT, PDSO14, 3 X 4.50 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT1086-2, VSON-14 | NXP Semiconductors | TH8050 vs TJA1048TK |
TH8051 | Interface Circuit, PDSO8, | Melexis Microelectronic Integrated Systems | TH8050 vs TH8051 |
IFX1040SJXUMA1 | Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TH8050 vs IFX1040SJXUMA1 |
HI-5115113PSI | LINE TRANSCEIVER, PDSO18, PLASTIC, WSOIC-18 | Holt Integrated Circuits Inc | TH8050 vs HI-5115113PSI |
HI-5112PSI | Interface Circuit, PDSO18, WSOIC-18 | Holt Integrated Circuits Inc | TH8050 vs HI-5112PSI |