-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit, PDSO8, DSO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7344
|
Newark | Can Fd Transceiver, Aec-Q100, 5Mbps, Soic, Ic Interface Type:Can, No. Of Tx Buffers:1, No. Of Rx Buffers:1, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Infineon TLE9251VSJXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8816 |
|
$0.8070 / $1.3900 | Buy Now |
DISTI #
TLE9251VSJXUMA1CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 DSO-8 Min Qty: 1 Lead time: 89 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49655 In Stock |
|
$0.7270 / $1.7200 | Buy Now |
DISTI #
TLE9251VSJXUMA1
|
Avnet Americas | CAN FD Transceiver 5Mbps Normal/Standby 4.5V to 5.5V 8-Pin DSO T/R - Tape and Reel (Alt: TLE9251VSJXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7610 / $0.9301 | Buy Now |
DISTI #
TLE9251VSJXUMA1
|
Avnet Americas | CAN FD Transceiver 5Mbps Normal/Standby 4.5V to 5.5V 8-Pin DSO T/R - Tape and Reel (Alt: TLE9251VSJXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.7610 / $0.9301 | Buy Now |
DISTI #
726-TLE9251VSJXUMA1
|
Mouser Electronics | CAN Interface IC TRANSCEIVER RoHS: Compliant | 59964 |
|
$0.6920 / $1.3200 | Buy Now |
DISTI #
V72:2272_17076468
|
Arrow Electronics | CAN 5Mbps Standby 3.3V/5V Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 89 Weeks Date Code: 2228 Container: Cut Strips | Americas - 1470 |
|
$0.7228 / $0.9818 | Buy Now |
|
Future Electronics | 1/1 Transceiver CANbus PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 32 Container: Reel | 0Reel |
|
$0.8250 | Buy Now |
DISTI #
79931749
|
Verical | CAN 5Mbps Standby 3.3V/5V Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2407 | Americas - 2500 |
|
$0.8563 / $1.1788 | Buy Now |
DISTI #
62981220
|
Verical | CAN 5Mbps Standby 3.3V/5V Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2228 | Americas - 1470 |
|
$0.7228 / $0.9818 | Buy Now |
|
Bristol Electronics | 478 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE9251VSJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9251VSJXUMA1
Infineon Technologies AG
Interface Circuit, PDSO8, DSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.94 mm |
This table gives cross-reference parts and alternative options found for TLE9251VSJXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE9251VSJXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1052IT/1 | DATACOM, INTERFACE CIRCUIT, PDSO16, 7.50 MM, PLASTIC, SOT162-1, MS-013, SOP-16 | NXP Semiconductors | TLE9251VSJXUMA1 vs TJA1052IT/1 |
TJA1057GTK | DATACOM, INTERFACE CIRCUIT | NXP Semiconductors | TLE9251VSJXUMA1 vs TJA1057GTK |
935261512512 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | NXP Semiconductors | TLE9251VSJXUMA1 vs 935261512512 |
TJA1054T/N,512 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TLE9251VSJXUMA1 vs TJA1054T/N,512 |
935261512118 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TLE9251VSJXUMA1 vs 935261512118 |
TJA1048TK | DATACOM, INTERFACE CIRCUIT, PDSO14, 3 X 4.50 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT1086-2, VSON-14 | NXP Semiconductors | TLE9251VSJXUMA1 vs TJA1048TK |
TH8051 | Interface Circuit, PDSO8, | Melexis Microelectronic Integrated Systems | TLE9251VSJXUMA1 vs TH8051 |
IFX1040SJXUMA1 | Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE9251VSJXUMA1 vs IFX1040SJXUMA1 |
HI-5115113PSI | LINE TRANSCEIVER, PDSO18, PLASTIC, WSOIC-18 | Holt Integrated Circuits Inc | TLE9251VSJXUMA1 vs HI-5115113PSI |
HI-5112PSI | Interface Circuit, PDSO18, WSOIC-18 | Holt Integrated Circuits Inc | TLE9251VSJXUMA1 vs HI-5112PSI |