Part Details for NJVMJD32CT4G-VF01 by onsemi
Overview of NJVMJD32CT4G-VF01 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NJVMJD32CT4G-VF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9433
|
Newark | Trans, Bipolar, 100V, 3A, To-252 Rohs Compliant: Yes |Onsemi NJVMJD32CT4G-VF01 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Ameya Holding Limited | MJD32 Series 100 V 3 PNP Surface Mount Complementary Power Transistor - DPAK-3 | 10000 |
|
RFQ | |
DISTI #
SMC-NJVMJD32CT4G-VF01
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20180827 | 643 |
|
RFQ | |
|
Chip1Cloud | TRANS PNP 100V 3A DPAK | 3800 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TRANS PNP 100V 3A DPAK | 1680 |
|
$0.1975 / $0.4489 | Buy Now |
DISTI #
3368647RL
|
element14 Asia-Pacific | TRANS, BIPOLAR, 100V, 3A, TO-252 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3263 | Buy Now |
DISTI #
3368647
|
element14 Asia-Pacific | TRANS, BIPOLAR, 100V, 3A, TO-252 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3263 / $0.4792 | Buy Now |
DISTI #
3368647
|
Farnell | TRANS, BIPOLAR, 100V, 3A, TO-252 RoHS: Compliant Min Qty: 5 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3144 / $0.7616 | Buy Now |
DISTI #
3368647RL
|
Farnell | TRANS, BIPOLAR, 100V, 3A, TO-252 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.3144 / $0.5148 | Buy Now |
|
LCSC | 100V 15W 103A4V 3A PNP DPAK Bipolar Transistors - BJT ROHS | 1680 |
|
$0.2015 / $0.4581 | Buy Now |
Part Details for NJVMJD32CT4G-VF01
NJVMJD32CT4G-VF01 CAD Models
NJVMJD32CT4G-VF01 Part Data Attributes:
|
NJVMJD32CT4G-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
NJVMJD32CT4G-VF01
onsemi
TRANS PNP 100V 3A DPAK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-10 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for NJVMJD32CT4G-VF01
This table gives cross-reference parts and alternative options found for NJVMJD32CT4G-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJVMJD32CT4G-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CJD32C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | NJVMJD32CT4G-VF01 vs CJD32C |
MJD32CTM | 3.0 A, 100 V PNP Bipolar Power Transistor, 2500-REEL | onsemi | NJVMJD32CT4G-VF01 vs MJD32CTM |
MJD32C | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3 | onsemi | NJVMJD32CT4G-VF01 vs MJD32C |
MJD32CT4G | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NJVMJD32CT4G-VF01 vs MJD32CT4G |
MJD32C-TP | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC, DPACK-3 | Micro Commercial Components | NJVMJD32CT4G-VF01 vs MJD32C-TP |
MJD32CRLG | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | NJVMJD32CT4G-VF01 vs MJD32CRLG |
MJD32C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | NJVMJD32CT4G-VF01 vs MJD32C |
NJVMJD32CG | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE, Automotive Qualified | onsemi | NJVMJD32CT4G-VF01 vs NJVMJD32CG |