-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9230
|
Newark | Trans, Pnp, 100V, 3A, 150Deg C, 15W Rohs Compliant: Yes |Onsemi MJD32CRLG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3405 |
|
$0.4570 / $0.8740 | Buy Now |
DISTI #
42K1279
|
Newark | Bipolar Transistor, Pnp -100V D-Pak, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:100V, Continuous Collector Current:3A, Power Dissipation:15W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MJD32CRLG Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.4490 | Buy Now |
DISTI #
MJD32CRLGOSCT-ND
|
DigiKey | TRANS PNP 100V 3A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2800 In Stock |
|
$0.3269 / $0.8700 | Buy Now |
DISTI #
MJD32CRLG
|
Avnet Americas | Trans GP BJT PNP 100V 3A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: MJD32CRLG) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 13 Weeks, 0 Days Container: Reel | 3600 |
|
$0.3236 / $0.3863 | Buy Now |
DISTI #
863-MJD32CRLG
|
Mouser Electronics | Bipolar Transistors - BJT 3A 100V 15W PNP RoHS: Compliant | 2991 |
|
$0.3260 / $0.7700 | Buy Now |
DISTI #
70466685
|
RS | ON Semi MJD32CRLG PNP Bipolar Transistor, 3 A, 100 V, 3-Pin DPAK | ON Semiconductor MJD32CRLG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3170 / $0.3730 | RFQ |
|
Future Electronics | MJD32 Series PNP 100 V 1.56 W Complementary Power Transistor - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 1800 Container: Reel | 0Reel |
|
$0.3350 / $0.3500 | Buy Now |
|
Bristol Electronics | 399 |
|
RFQ | ||
|
Quest Components | 319 |
|
$0.5088 / $1.2720 | Buy Now | |
DISTI #
MJD32CRLG
|
Avnet Silica | Trans GP BJT PNP 100V 3A 3-Pin(2+Tab) DPAK T/R (Alt: MJD32CRLG) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 14 Weeks, 0 Days | Silica - 1800 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MJD32CRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MJD32CRLG
onsemi
3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 1800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for MJD32CRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MJD32CRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJD32CT4 | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3 | onsemi | MJD32CRLG vs MJD32CT4 |
NJVMJD32T4G | 3 A, 40 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MJD32CRLG vs NJVMJD32T4G |
MJD32C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 | Fairchild Semiconductor Corporation | MJD32CRLG vs MJD32C |
MJD32C-13 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MJD32CRLG vs MJD32C-13 |
MJD32C | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-252, DPAK-3 | STMicroelectronics | MJD32CRLG vs MJD32C |
MJD32C | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, CASE 369C, DPAK-3 | onsemi | MJD32CRLG vs MJD32C |
MJD32C-TP | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC, DPACK-3 | Micro Commercial Components | MJD32CRLG vs MJD32C-TP |
NJVMJD32CT4G | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL, Automotive Qualified | onsemi | MJD32CRLG vs NJVMJD32CT4G |
MJD32CT4G | 3.0 A, 100 V PNP Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MJD32CRLG vs MJD32CT4G |
CJD32C | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 | Central Semiconductor Corp | MJD32CRLG vs CJD32C |