Part Details for BSP30TRL by NXP Semiconductors
Overview of BSP30TRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BSP30TRL
BSP30TRL CAD Models
BSP30TRL Part Data Attributes:
|
BSP30TRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BSP30TRL
NXP Semiconductors
TRANSISTOR 1 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 650 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for BSP30TRL
This table gives cross-reference parts and alternative options found for BSP30TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSP30TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP30T/R | TRANSISTOR 1 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP30TRL vs BSP30T/R |
BSP30 | 1A, 60V, PNP, Si, POWER TRANSISTOR, SOT-223, 4 PIN | STMicroelectronics | BSP30TRL vs BSP30 |
BSP30TRL | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BSP30TRL vs BSP30TRL |
BSP30 | TRANSISTOR 1 A, 60 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BSP30TRL vs BSP30 |
BSP30 | Power Bipolar Transistor, 1-Element, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BSP30TRL vs BSP30 |