NJVMJD32CT4G-VF01 vs BSP15TA feature comparison

NJVMJD32CT4G-VF01 onsemi

Buy Now Datasheet

BSP15TA Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI DIODES INC
Package Description DPAK-3/2 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-10
Samacsys Manufacturer onsemi
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3 A 0.5 A
Collector-Emitter Voltage-Max 100 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 30
JESD-30 Code R-PSSO-G2 R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 3 MHz 15 MHz
Base Number Matches 1 1
Qualification Status Not Qualified

Compare NJVMJD32CT4G-VF01 with alternatives

Compare BSP15TA with alternatives