-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 70A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3395
|
Newark | Ic, Smart High Side Pwr Sw, To220-7, Power Load Switch Type:High Side, Input Voltage:34V, Current Limit:130A, On State Resistance:0.006Ohm, Distribution Switch Case Style:To-220, No. Of Pins:7Pins, Thermal Protection:Yes, On/Enablerohs Compliant: Yes |Infineon BTS500551TMAATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 980 |
|
$3.1200 / $4.9800 | Buy Now |
DISTI #
BTS500551TMAATMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO220-7 Min Qty: 1 Lead time: 89 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Limited Supply - Call |
|
$3.4892 / $3.6234 | Buy Now |
DISTI #
BTS500551TMAATMA1
|
Avnet Americas | Power Switch Hi Side 13.6A 8-Pin(7+Tab) TO-220 T/R - Tape and Reel (Alt: BTS500551TMAATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.5875 / $4.3847 | Buy Now |
DISTI #
726-BTS500551TMAATMA
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart Hi-side Hi Currnt PWR Switch RoHS: Compliant | 1914 |
|
$3.3900 / $6.3900 | Buy Now |
|
Future Electronics | BTS50055 Series 34V 6mOhm Smart Highside High Current Power Switch -PG-TO220-7-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.4300 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 70A, MOS, PSSO7 | 341 |
|
$7.7760 / $14.4000 | Buy Now |
DISTI #
BTS500551TMAATMA1
|
Avnet Americas | Power Switch Hi Side 13.6A 8-Pin(7+Tab) TO-220 T/R - Tape and Reel (Alt: BTS500551TMAATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.5875 / $4.3847 | Buy Now |
|
Ameya Holding Limited | BTS50055 Series 34V 6mOhm Smart Highside High Current Power Switch -PG-TO220-7-4 | 4711 |
|
RFQ | |
DISTI #
BTS500551TMAATMA1
|
Avnet Americas | Power Switch Hi Side 13.6A 8-Pin(7+Tab) TO-220 T/R - Tape and Reel (Alt: BTS500551TMAATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.5875 / $4.3847 | Buy Now |
|
NexGen Digital | 303 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS500551TMAATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS500551TMAATMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 70A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max (Vsup) | 34 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for BTS500551TMAATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS500551TMAATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS50055-1TMA | Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500551TMAATMA1 vs BTS50055-1TMA |