-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 0.4A, MOS, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3396
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:34V, Current Limit:130A, On State Resistance:0.006Ohm, Ic Case/Package:To-220, No. Of Pins:7Pins, Thermal Protection:Yes, Product Range:- Rohs Compliant: Yes |Infineon BTS500551TMBAKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$4.1500 / $6.6400 | Buy Now |
DISTI #
BTS500551TMBAKSA1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO220-7 Min Qty: 1 Lead time: 89 Weeks Container: Tube |
886 In Stock |
|
$4.1602 / $6.3900 | Buy Now |
DISTI #
BTS500551TMBAKSA1
|
Avnet Americas | Power Switch Hi Side 13.6A 7-Pin TO-220 Tube - Rail/Tube (Alt: BTS500551TMBAKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Tube | 0 |
|
$3.7204 / $4.5176 | Buy Now |
DISTI #
47W3396
|
Avnet Americas | Power Switch Hi Side 13.6A 7-Pin TO-220 Tube - Bulk (Alt: 47W3396) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 136 Partner Stock |
|
$4.9600 / $6.6400 | Buy Now |
DISTI #
726-BTS500551TMBAKSA
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE HI CURRENT PWR SWITCH RoHS: Compliant | 38 |
|
$4.1600 / $6.4000 | Buy Now |
|
Future Electronics | BTS500551 Series 34V 55A Smart Highside High Current Power Switch -PG-TO220-7-11 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$4.4300 / $4.7800 | Buy Now |
DISTI #
BTS500551TMBAKSA1
|
Avnet Americas | Power Switch Hi Side 13.6A 7-Pin TO-220 Tube - Rail/Tube (Alt: BTS500551TMBAKSA1) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Tube | 0 |
|
$3.7204 / $4.5176 | Buy Now |
DISTI #
47W3396
|
Avnet Americas | Power Switch Hi Side 13.6A 7-Pin TO-220 Tube - Bulk (Alt: 47W3396) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 136 Partner Stock |
|
$4.9600 / $6.6400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 358 |
|
$5.4426 / $6.8873 | Buy Now |
|
Chip1Cloud | IC PWR SWITCH 170W TO-220-7-11 | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS500551TMBAKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS500551TMBAKSA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 0.4A, MOS, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP7,.15,.2TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 17.3 mm | |
Supply Voltage-Max (Vsup) | 34 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Threshold Voltage-Nom | +6V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for BTS500551TMBAKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS500551TMBAKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS500801TMCATMA1 | Buffer/Inverter Based Peripheral Driver, 140A, PSSO7, GREEN, PLASTIC, TO-220, SOP-7 | Infineon Technologies AG | BTS500551TMBAKSA1 vs BTS500801TMCATMA1 |
BTS500801TMBAKSA1 | Buffer/Inverter Based Peripheral Driver, 12A, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500551TMBAKSA1 vs BTS500801TMBAKSA1 |
BTS500551TMCATMA1 | Buffer/Inverter Based Peripheral Driver, 17A, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500551TMBAKSA1 vs BTS500551TMCATMA1 |
BTS500801TEBAUMA1 | Buffer/Inverter Based Peripheral Driver, | Infineon Technologies AG | BTS500551TMBAKSA1 vs BTS500801TEBAUMA1 |
BTS500801TMAATMA1 | Buffer/Inverter Based Peripheral Driver, 12A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500551TMBAKSA1 vs BTS500801TMAATMA1 |
BTS500551TMAATMA1 | Buffer/Inverter Based Peripheral Driver, 70A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500551TMBAKSA1 vs BTS500551TMAATMA1 |
BTS500801TEAAUMA1 | Buffer/Inverter Based Peripheral Driver, | Infineon Technologies AG | BTS500551TMBAKSA1 vs BTS500801TEAAUMA1 |
BTS500801EGAAUMA1 | Buffer/Inverter Based Peripheral Driver, PDSO12, GREEN, PLASTIC, 12 PIN | Infineon Technologies AG | BTS500551TMBAKSA1 vs BTS500801EGAAUMA1 |