-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 140A, PSSO7, GREEN, PLASTIC, TO-220, SOP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTS500801TMCATMA1TR-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO220-7 Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.0642 / $3.2255 | Buy Now |
DISTI #
BTS500801TMCATMA1
|
Avnet Americas | Power Switch Hi Side 9.5A 8-Pin(7+Tab) TO-220 SMD T/R - Tape and Reel (Alt: BTS500801TMCATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.0795 / $3.7638 | Buy Now |
|
Future Electronics | N-Channel 5.5 V to 38 V 12 A SMT PROFET™ High-Side Power Switch - PG-TO220-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.1700 | Buy Now |
|
Rochester Electronics | BTS50080 - PROFET - Smart High Side Switch RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 46000 |
|
$2.8300 / $3.3300 | Buy Now |
DISTI #
BTS500801TMCATMA1
|
Avnet Americas | Power Switch Hi Side 9.5A 8-Pin(7+Tab) TO-220 SMD T/R - Tape and Reel (Alt: BTS500801TMCATMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.0795 / $3.7638 | Buy Now |
|
Chip1Cloud | IC SW SMART HI SIDE TO220-7-4 | 13000 |
|
RFQ | |
DISTI #
SP000479402
|
EBV Elektronik | Power Switch Hi Side 9.5A 8-Pin(7+Tab) TO-220 SMD T/R (Alt: SP000479402) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS500801TMCATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS500801TMCATMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 140A, PSSO7, GREEN, PLASTIC, TO-220, SOP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-220, 7 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Current-Max (Isup) | 2.2 mA | |
Supply Voltage-Max (Vsup) | 38 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | SIPMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +3.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for BTS500801TMCATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS500801TMCATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS500801EGAAUMA1 | Buffer/Inverter Based Peripheral Driver, PDSO12, GREEN, PLASTIC, 12 PIN | Infineon Technologies AG | BTS500801TMCATMA1 vs BTS500801EGAAUMA1 |
BTS500551TMAATMA1 | Buffer/Inverter Based Peripheral Driver, 70A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500801TMCATMA1 vs BTS500551TMAATMA1 |
BTS500801TMBAKSA1 | Buffer/Inverter Based Peripheral Driver, 12A, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500801TMCATMA1 vs BTS500801TMBAKSA1 |
BTS50080-1TMB | Buffer/Inverter Based Peripheral Driver, 1 Driver, 12A, MOS, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500801TMCATMA1 vs BTS50080-1TMB |
BTS500801TEAAUMA1 | Buffer/Inverter Based Peripheral Driver, | Infineon Technologies AG | BTS500801TMCATMA1 vs BTS500801TEAAUMA1 |
BTS50055-1TMB | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.4A, MOS, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500801TMCATMA1 vs BTS50055-1TMB |
BTS50080-1TEB | Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | BTS500801TMCATMA1 vs BTS50080-1TEB |
BTS50055-1TMA | Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500801TMCATMA1 vs BTS50055-1TMA |