-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 12A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS500801TMA
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH PROFET RoHS: Compliant | 3518 |
|
$2.6100 / $5.2100 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, 12A, MOS, PSSO7 | 1 |
|
$5.1921 | Buy Now |
DISTI #
BTS50080-1TMA
|
TME | IC: power switch, high-side, 9.5A, Ch: 1, N-Channel, SMD Min Qty: 1 | 0 |
|
$4.2200 / $5.9100 | RFQ |
DISTI #
ICIFP44322
|
Rutronik | HSS 9mOhm 30V TO220-7 SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 7000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$2.2900 | Buy Now |
|
Chip1Cloud | IC SWITCH PWR HISIDE TO220-7 | 10000 |
|
RFQ | |
|
Sense Electronic Company Limited | TO-263 | 577 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS50080-1TMA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS50080-1TMA
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1 Driver, 12A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SFM | |
Package Description | GREEN, PLASTIC, TO-220, 7 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.5 mm | |
Supply Current-Max (Isup) | 2.2 mA | |
Supply Voltage-Max (Vsup) | 38 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | SIPMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +3.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for BTS50080-1TMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS50080-1TMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS500801EGAAUMA1 | Buffer/Inverter Based Peripheral Driver, PDSO12, GREEN, PLASTIC, 12 PIN | Infineon Technologies AG | BTS50080-1TMA vs BTS500801EGAAUMA1 |
BTS500801TMCATMA1 | Buffer/Inverter Based Peripheral Driver, 140A, PSSO7, GREEN, PLASTIC, TO-220, SOP-7 | Infineon Technologies AG | BTS50080-1TMA vs BTS500801TMCATMA1 |
BTS500551TMAATMA1 | Buffer/Inverter Based Peripheral Driver, 70A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS50080-1TMA vs BTS500551TMAATMA1 |
BTS500801TMBAKSA1 | Buffer/Inverter Based Peripheral Driver, 12A, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS50080-1TMA vs BTS500801TMBAKSA1 |
BTS50080-1TMB | Buffer/Inverter Based Peripheral Driver, 1 Driver, 12A, MOS, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS50080-1TMA vs BTS50080-1TMB |
BTS500801TEAAUMA1 | Buffer/Inverter Based Peripheral Driver, | Infineon Technologies AG | BTS50080-1TMA vs BTS500801TEAAUMA1 |
BTS50055-1TMB | Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.4A, MOS, PZFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS50080-1TMA vs BTS50055-1TMB |
BTS50080-1TEB | Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | BTS50080-1TMA vs BTS50080-1TEB |
BTS50055-1TMA | Buffer/Inverter Based Peripheral Driver, 1 Driver, 70A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS50080-1TMA vs BTS50055-1TMA |