BTS500551TMAATMA1 vs BTS500801TEAAUMA1 feature comparison

BTS500551TMAATMA1 Infineon Technologies AG

Buy Now Datasheet

BTS500801TEAAUMA1 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code SFM
Package Description TO-220, 7 PIN TO-252,
Pin Count 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon Infineon
Adjustable Threshold YES NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PSSO-G7 R-PSSO-G4
JESD-609 Code e3 e3
Length 10 mm 6.5 mm
Moisture Sensitivity Level 1 3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 7 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 TO-252
Package Equivalence Code SMSIP7H,.55,50TB SMSIP4/5H,.39,44TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 4.5 mm 2.5 mm
Supply Voltage-Max (Vsup) 34 V 30 V
Supply Voltage-Min (Vsup) 5 V 5.5 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.14 mm
Terminal Position SINGLE SINGLE
Threshold Voltage-Nom +6V +3.5V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 9.25 mm 6.22 mm
Base Number Matches 1 1
Factory Lead Time 26 Weeks
Supply Current-Max (Isup) 2.2 mA
Technology SIPMOS

Compare BTS500551TMAATMA1 with alternatives

Compare BTS500801TEAAUMA1 with alternatives