-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 12A, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3398
|
Newark | Ic, Smart High Side Pwr Sw, To220-7, Power Load Switch Type:High Side, Input Voltage:38V, Current Limit:9.5A, On State Resistance:0.0095Ohm, Distribution Switch Case Style:To-220, No. Of Pins:7Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Infineon BTS500801TMBAKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8200 / $5.4200 | Buy Now |
DISTI #
BTS500801TMBAKSA1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO220-7 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
116 In Stock |
|
$2.6124 / $5.2100 | Buy Now |
DISTI #
BTS500801TMBAKSA1
|
Avnet Americas | Power Switch Hi Side 9.5A 7-Pin TO-220 Tube - Rail/Tube (Alt: BTS500801TMBAKSA1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$3.0144 | Buy Now |
DISTI #
726-BTS500801TMBAKSA
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH PROFET RoHS: Compliant | 460 |
|
$2.6100 / $4.0600 | Buy Now |
DISTI #
V36:1790_06377706
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 12A Automotive AEC-Q100 7-Pin(7+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2235 | Americas - 1895 |
|
$2.2900 / $3.0910 | Buy Now |
|
Future Electronics | N-Channel 38 V 9.5 A Non-Inverting Power Switch/Driver - PG-TO220-7-12 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tube | 0Tube |
|
$2.6200 | Buy Now |
DISTI #
69093645
|
Verical | Current Limit SW 1-IN 1-OUT to 12A Automotive AEC-Q100 7-Pin(7+Tab) TO-220 Tube Min Qty: 3 Package Multiple: 1 Date Code: 2235 | Americas - 1895 |
|
$2.2900 / $3.0910 | Buy Now |
DISTI #
71239715
|
Verical | Current Limit SW 1-IN 1-OUT to 12A Automotive AEC-Q100 7-Pin(7+Tab) TO-220 Tube Min Qty: 9 Package Multiple: 1 Date Code: 2326 | Americas - 499 |
|
$2.8000 / $3.6750 | Buy Now |
|
Rochester Electronics | BTS50080 - PROFET - Smart High Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$2.4100 / $2.8400 | Buy Now |
DISTI #
BTS500801TMBAKSA1
|
Avnet Americas | Power Switch Hi Side 9.5A 7-Pin TO-220 Tube - Rail/Tube (Alt: BTS500801TMBAKSA1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$3.0144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS500801TMBAKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS500801TMBAKSA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 12A, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSFM-T7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP7,.1,50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 17.3 mm | |
Supply Current-Max (Isup) | 2.2 mA | |
Supply Voltage-Max (Vsup) | 38 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | SIPMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +3.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.25 mm |
This table gives cross-reference parts and alternative options found for BTS500801TMBAKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS500801TMBAKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS50080-1TMB | Buffer/Inverter Based Peripheral Driver, 1 Driver, 12A, MOS, PSFM7, GREEN, PLASTIC, TO-220, 7 PIN | Infineon Technologies AG | BTS500801TMBAKSA1 vs BTS50080-1TMB |