-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1855
|
Newark | Power Load Sw, High Side, 30V, To-252-5, Power Load Switch Type:High Side, Input Voltage:30V, Current Limit:-, On State Resistance:0.008Ohm, Distribution Switch Case Style:To-252, No. Of Pins:5Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Infineon BTS500801TEBAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0900 / $3.9500 | Buy Now |
DISTI #
BTS500801TEBAUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO252-5 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5144 In Stock |
|
$1.8389 / $3.8100 | Buy Now |
DISTI #
BTS500801TEBAUMA1
|
Avnet Americas | Power Switch Hi Side 10A 5-Pin(4+Tab) TO-252 T/R - Tape and Reel (Alt: BTS500801TEBAUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.2047 | Buy Now |
|
Future Electronics | N-Channel 5.5 V to 30 V 10 A SMT PROFET™ High-Side Power Switch - PG-TO252-5 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.8800 | Buy Now |
|
Rochester Electronics | BTS50080 - PROFET - Smart High Side Switch RoHS: Compliant Status: Active Min Qty: 1 | 4825 |
|
$1.7600 / $2.0700 | Buy Now |
DISTI #
BTS500801TEBAUMA1
|
Avnet Americas | Power Switch Hi Side 10A 5-Pin(4+Tab) TO-252 T/R - Tape and Reel (Alt: BTS500801TEBAUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.2047 | Buy Now |
DISTI #
SP000411784
|
EBV Elektronik | Power Switch Hi Side 10A 5-Pin(4+Tab) TO-252 T/R (Alt: SP000411784) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2480568RL
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, 30V, TO-252-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.1221 / $2.9576 | Buy Now |
DISTI #
2480568
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, 30V, TO-252-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.1221 / $4.0149 | Buy Now |
DISTI #
2480568RL
|
Farnell | POWER LOAD SW, HIGH SIDE, 30V, TO-252-5 RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$2.0289 / $2.8053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS500801TEBAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS500801TEBAUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP4/5H,.39,44TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Supply Current-Max (Isup) | 2.2 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | SIPMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +3.5V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.22 mm |
This table gives cross-reference parts and alternative options found for BTS500801TEBAUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS500801TEBAUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS50080-1TEB | Buffer/Inverter Based Peripheral Driver, 1 Driver, 10A, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN | Infineon Technologies AG | BTS500801TEBAUMA1 vs BTS50080-1TEB |