Part Details for BAS70-07E6433 by Infineon Technologies AG
Overview of BAS70-07E6433 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-07E6433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 70V SOT143 | 3000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT-343 | 300000 |
|
RFQ |
Part Details for BAS70-07E6433
BAS70-07E6433 CAD Models
BAS70-07E6433 Part Data Attributes:
|
BAS70-07E6433
Infineon Technologies AG
Buy Now
|
Compare Parts:
BAS70-07E6433
Infineon Technologies AG
Mixer Diode, Silicon, SOT-143, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-143 | |
Package Description | SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TR, 7 INCH: 3000 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70-07E6433
This table gives cross-reference parts and alternative options found for BAS70-07E6433. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-07E6433, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA3S137 | Mixer Diode, Very High Frequency, Silicon, SC-81, 3 PIN | Panasonic Electronic Components | BAS70-07E6433 vs MA3S137 |
1SS351 | Mixer Diode, Ultra High Frequency, Silicon, CP, 3 PIN | SANYO Semiconductor Co Ltd | BAS70-07E6433 vs 1SS351 |
SMS3922-075 | Mixer Diode, Silicon, PLASTIC, SC-70, 3 PIN | Alpha Industries | BAS70-07E6433 vs SMS3922-075 |
MA704 | Mixer Diode, L Band, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | BAS70-07E6433 vs MA704 |
1SS154 | DIODE SILICON, UHF-S BAND, MIXER DIODE, SC-59, 1-3G1A, 3 PIN, Microwave Mixer Diode | Toshiba America Electronic Components | BAS70-07E6433 vs 1SS154 |
MA4E2054D1-287T | MA4E2054D1-287T | TE Connectivity | BAS70-07E6433 vs MA4E2054D1-287T |
BAS70-06TA | Mixer Diode, Silicon | Zetex / Diodes Inc | BAS70-07E6433 vs BAS70-06TA |
MA796 | Mixer Diode, Very High Frequency, Silicon, ROHS COMPLIANT, MINI4-G1, SC-61, 4 PIN | Panasonic Electronic Components | BAS70-07E6433 vs MA796 |
BAS70-06W | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAS70-07E6433 vs BAS70-06W |
MA3X704 | Mixer Diode, L Band, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | BAS70-07E6433 vs MA3X704 |