BAS70-07E6433 vs MA4E2054D1-287T feature comparison

BAS70-07E6433 Infineon Technologies AG

Buy Now

MA4E2054D1-287T TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG TYCO ELECTRONICS M/A-COM
Part Package Code SOT-143
Package Description SOT-143, 4 PIN ROHS COMPLIANT, PLASTIC, CASE 287, 3 PIN
Pin Count 4 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.60
Factory Lead Time 4 Weeks
Additional Feature TR, 7 INCH: 3000 LOW NOISE
Application GENERAL PURPOSE
Breakdown Voltage-Min 70 V 3 V
Case Connection CATHODE
Configuration SEPARATE, 2 ELEMENTS SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 2 pF 0.3 pF
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE MIXER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G4 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.1 A
Number of Elements 2 2
Number of Phases 1
Number of Terminals 4 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.07 A 0.02 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 70 V
Reverse Current-Max 0.1 µA 0.5 µA
Reverse Test Voltage 50 V 3 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Manufacturer Package Code CASE 287
Frequency Band X BAND
Pulsed Input Power-Max 0.075 W
Type of Schottky Barrier LOW BARRIER

Compare BAS70-07E6433 with alternatives

Compare MA4E2054D1-287T with alternatives