BAS70-07E6433 vs BAS70-06W feature comparison

BAS70-07E6433 Infineon Technologies AG

Buy Now

BAS70-06W Infineon Technologies AG

Buy Now
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Part Package Code SOT-143
Package Description SOT-143, 4 PIN SOT-323, 3 PIN
Pin Count 4 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 4 Weeks
Additional Feature TR, 7 INCH: 3000 TR, 7 INCH: 3000
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 70 V 70 V
Case Connection CATHODE
Configuration SEPARATE, 2 ELEMENTS COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Max 2 pF 2 pF
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code R-PDSO-G4 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 0.1 A 0.1 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 4 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.07 A 0.07 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Dissipation-Max 0.25 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101 AEC-Q101
Rep Pk Reverse Voltage-Max 70 V 70 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Test Voltage 50 V 50 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 5
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BAS70-07E6433 with alternatives

Compare BAS70-06W with alternatives