Part Details for MA704 by Panasonic Electronic Components
Overview of MA704 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA704
MA704 CAD Models
MA704 Part Data Attributes:
|
MA704
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA704
Panasonic Electronic Components
Mixer Diode, L Band, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
Frequency Band | L BAND | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MA704
This table gives cross-reference parts and alternative options found for MA704. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA704, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMST4012-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Cobham PLC | MA704 vs SMST4012-SOT23-2 |
MA4CS102BRT7 | SILICON, MIXER DIODE, SURFACE MOUNT PACKAGE-3 | TE Connectivity | MA704 vs MA4CS102BRT7 |
BAS70-06E6327 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | MA704 vs BAS70-06E6327 |
DB3X315E | Mixer Diode, ROHS COMPLIANT, MINI3-G3-B, 3 PIN | Panasonic Electronic Components | MA704 vs DB3X315E |
1SS351 | Mixer Diode, Ultra High Frequency, Silicon, CP, 3 PIN | SANYO Electric Co Ltd | MA704 vs 1SS351 |
PMBD354 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | MA704 vs PMBD354 |
BAS70-07E6327 | Mixer Diode, Silicon, SOT-143, 4 PIN | Infineon Technologies AG | MA704 vs BAS70-07E6327 |
MA3X717 | Mixer Diode, L Band, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MA704 vs MA3X717 |
SMS3922-075 | Mixer Diode, Silicon, PLASTIC, SC-70, 3 PIN | Alpha Industries | MA704 vs SMS3922-075 |
BAS70-06W | Mixer Diode, Silicon | Siemens | MA704 vs BAS70-06W |