BAS70-07E6433 vs MA704 feature comparison

BAS70-07E6433 Infineon Technologies AG

Buy Now

MA704 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG PANASONIC CORP
Part Package Code SOT-143 SOT-23
Package Description SOT-143, 4 PIN R-PDSO-G3
Pin Count 4 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.60
Factory Lead Time 4 Weeks
Additional Feature TR, 7 INCH: 3000
Application GENERAL PURPOSE
Breakdown Voltage-Min 70 V
Case Connection CATHODE
Configuration SEPARATE, 2 ELEMENTS SINGLE
Diode Capacitance-Max 2 pF
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE MIXER DIODE
Forward Voltage-Max (VF) 1 V 0.4 V
JESD-30 Code R-PDSO-G4 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 0.1 A
Number of Elements 2 1
Number of Phases 1
Number of Terminals 4 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.07 A 0.03 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 70 V 15 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 50 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 20
Frequency Band L BAND
JEDEC-95 Code TO-236
Time@Peak Reflow Temperature-Max (s) 10

Compare BAS70-07E6433 with alternatives

Compare MA704 with alternatives