Part Details for 1SS154 by Toshiba America Electronic Components
Overview of 1SS154 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1SS154
1SS154 CAD Models
1SS154 Part Data Attributes:
|
1SS154
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS154
Toshiba America Electronic Components
DIODE SILICON, UHF-S BAND, MIXER DIODE, SC-59, 1-3G1A, 3 PIN, Microwave Mixer Diode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-59 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Toshiba | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
Frequency Band | ULTRA HIGH FREQUENCY TO S BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1SS154
This table gives cross-reference parts and alternative options found for 1SS154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMST4012-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Cobham PLC | 1SS154 vs SMST4012-SOT23-2 |
MA4CS102BRT7 | SILICON, MIXER DIODE, SURFACE MOUNT PACKAGE-3 | TE Connectivity | 1SS154 vs MA4CS102BRT7 |
BAS70-06E6327 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | 1SS154 vs BAS70-06E6327 |
DB3X315E | Mixer Diode, ROHS COMPLIANT, MINI3-G3-B, 3 PIN | Panasonic Electronic Components | 1SS154 vs DB3X315E |
1SS351 | Mixer Diode, Ultra High Frequency, Silicon, CP, 3 PIN | SANYO Electric Co Ltd | 1SS154 vs 1SS351 |
PMBD354 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | 1SS154 vs PMBD354 |
BAS70-07E6327 | Mixer Diode, Silicon, SOT-143, 4 PIN | Infineon Technologies AG | 1SS154 vs BAS70-07E6327 |
MA3X717 | Mixer Diode, L Band, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | 1SS154 vs MA3X717 |
SMS3922-075 | Mixer Diode, Silicon, PLASTIC, SC-70, 3 PIN | Alpha Industries | 1SS154 vs SMS3922-075 |
BAS70-06W | Mixer Diode, Silicon | Siemens | 1SS154 vs BAS70-06W |