Part Details for MA796 by Panasonic Electronic Components
Overview of MA796 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MA796
MA796 CAD Models
MA796 Part Data Attributes:
|
MA796
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA796
Panasonic Electronic Components
Mixer Diode, Very High Frequency, Silicon, ROHS COMPLIANT, MINI4-G1, SC-61, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SC-61 | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | HIGH SPEED SWITCH | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA796
This table gives cross-reference parts and alternative options found for MA796. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA796, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMST4012-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Cobham PLC | MA796 vs SMST4012-SOT23-2 |
MA4CS102BRT7 | SILICON, MIXER DIODE, SURFACE MOUNT PACKAGE-3 | TE Connectivity | MA796 vs MA4CS102BRT7 |
BAS70-06E6327 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | MA796 vs BAS70-06E6327 |
DB3X315E | Mixer Diode, ROHS COMPLIANT, MINI3-G3-B, 3 PIN | Panasonic Electronic Components | MA796 vs DB3X315E |
1SS351 | Mixer Diode, Ultra High Frequency, Silicon, CP, 3 PIN | SANYO Electric Co Ltd | MA796 vs 1SS351 |
PMBD354 | SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | MA796 vs PMBD354 |
BAS70-07E6327 | Mixer Diode, Silicon, SOT-143, 4 PIN | Infineon Technologies AG | MA796 vs BAS70-07E6327 |
MA3X717 | Mixer Diode, L Band, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | MA796 vs MA3X717 |
SMS3922-075 | Mixer Diode, Silicon, PLASTIC, SC-70, 3 PIN | Alpha Industries | MA796 vs SMS3922-075 |
BAS70-06W | Mixer Diode, Silicon | Siemens | MA796 vs BAS70-06W |