Part Details for PRD001-P4702GF by MMT Corp
Overview of PRD001-P4702GF by MMT Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PRD001-P4702GF
PRD001-P4702GF CAD Models
PRD001-P4702GF Part Data Attributes:
|
PRD001-P4702GF
MMT Corp
Buy Now
Datasheet
|
Compare Parts:
PRD001-P4702GF
MMT Corp
Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MMT MACHRONE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.118 inch | |
Body Depth | 0.134 inch | |
Body Length | 2.363 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 94 |
Alternate Parts for PRD001-P4702GF
This table gives cross-reference parts and alternative options found for PRD001-P4702GF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PRD001-P4702GF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSB080A1D2B1B | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | PRD001-P4702GF vs WSB080A1D2B1B |
G4298-104703 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | PRD001-P4702GF vs G4298-104703 |
WSB080A2D2B1B | Card Edge Connector, 80 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | Win Win Precision Industrial Co Ltd | PRD001-P4702GF vs WSB080A2D2B1B |
BB8094FG505-R | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Plug | GTK UK Ltd | PRD001-P4702GF vs BB8094FG505-R |
BB8-P-94-G | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | PRD001-P4702GF vs BB8-P-94-G |
658805100394 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug | Wurth Elektronik | PRD001-P4702GF vs 658805100394 |
G4298-104702 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | PRD001-P4702GF vs G4298-104702 |
BTB-08R-C094 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug | SunLight | PRD001-P4702GF vs BTB-08R-C094 |
G4298-104704 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | PRD001-P4702GF vs G4298-104704 |
G4298-104701 | Board Connector, 94 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | PRD001-P4702GF vs G4298-104701 |